- RS Stock No.:
- 183-3616
- Mfr. Part No.:
- 2CDS252001R0021
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 183-3616
- Mfr. Part No.:
- 2CDS252001R0021
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 2A |
Tripping Characteristics | Type D |
Rated AC Voltage | 440V |
Rated DC Voltage | 125V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | System Pro M Compact |
Series | S200 |
Circuit Breaker Type | MCB |
Length | 35mm |
Width | 69mm |
Mounting Style | DIN Rail Mount |
Depth | 88mm |
Model Number | S202-D2 |
Terminal Contact Type | Screw |