- RS Stock No.:
- 631-3324
- Mfr. Part No.:
- ICB-93WGH-PBF
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.10
(exc. VAT)
£16.92
(inc. VAT)
Units | Per unit |
1 - 9 | £14.10 |
10 - 19 | £13.55 |
20 - 49 | £13.14 |
50 + | £12.01 |
- RS Stock No.:
- 631-3324
- Mfr. Part No.:
- ICB-93WGH-PBF
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Compact Universal Board 93W
2.54 mm pitch, board installation hole Ø 4 → 3.2
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 138 x 95 x 1.6mm |
Length | 138mm |
Width | 95mm |
Thickness | 1.6mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 0.9mm |
FR Material Grade | FR4 |
- RS Stock No.:
- 631-3324
- Mfr. Part No.:
- ICB-93WGH-PBF
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Double Sided Matrix Board FR4 1mm Holes 138 x 95 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 160 x 115 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 138 x 95 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 232 x 137 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm
- Single Sided Matrix Board FR4 0.9mm Holes 180 x 130 x 1.6mm
- Single Sided Matrix Board FR4 1mm Holes 138 x 95 x 1.6mm