- RS Stock No.:
- 631-3251
- Mfr. Part No.:
- ICB-87
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£0.83
(exc. VAT)
£1.00
(inc. VAT)
Units | Per unit |
1 - 14 | £0.83 |
15 - 29 | £0.69 |
30 - 59 | £0.68 |
60 + | £0.66 |
- RS Stock No.:
- 631-3251
- Mfr. Part No.:
- ICB-87
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
2.54 mm pitch, board installation hole Ø 4 → 3.2
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 72 x 47 x 1.6mm |
Length | 72mm |
Width | 47mm |
Thickness | 1.6mm |
Base Material | Phenol-Sided Paper |
Hole Diameter | 1mm |
FR Material Grade | FR1 |
- RS Stock No.:
- 631-3251
- Mfr. Part No.:
- ICB-87
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Matrix Board FR1 1mm Holes 95 x 72 x 1.6mm
- Matrix Board FR1 1mm Holes 91 x 45 x 1.6mm
- Single Sided Matrix Board 1mm Holes 72 x 47 x 1.2mm
- Sunhayato Single Sided Matrix Board FR2 1mm Holes 72 x 47 x 1.6mm
- Single Sided Matrix Board FR1 1mm Holes 138 x 95 x 1.6mm
- Matrix Board FR1 1mm Holes 160 x 115 x 1.6mm
- Matrix Board FR1 1mm Holes 138 x 95 x 1.6mm
- Matrix Board 1mm Holes 72 x 47 x 1.2mm