- RS Stock No.:
- 631-3166
- Mfr. Part No.:
- ICB-502H
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£13.78
(exc. VAT)
£16.54
(inc. VAT)
Units | Per unit |
1 - 9 | £13.78 |
10 - 19 | £13.23 |
20 - 49 | £12.83 |
50 + | £11.71 |
- RS Stock No.:
- 631-3166
- Mfr. Part No.:
- ICB-502H
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 190 x 95 x 1.6mm |
Length | 190mm |
Width | 95mm |
Thickness | 1.6mm |
Base Material | Glass Composite |
Hole Diameter | 0.9mm |
- RS Stock No.:
- 631-3166
- Mfr. Part No.:
- ICB-502H
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Matrix Board FR1 0.9mm Holes 145 x 95 x 1.6mm
- Double Sided Matrix Board 0.9mm Holes 190 x 95 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 160 x 115 x 1.6mm
- Matrix Board FR1 1mm Holes 138 x 95 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 138 x 95 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm
- Matrix Board FR4 0.9mm Holes 138 x 95 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm