- RS Stock No.:
- 631-3071
- Mfr. Part No.:
- ICB-293G
- Brand:
- Sunhayato
- RS Stock No.:
- 631-3071
- Mfr. Part No.:
- ICB-293G
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
2.54 mm pitch, board installation hole Ø 4 → 3.2
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 95 x 72 x 1.2mm |
Length | 95mm |
Width | 72mm |
Thickness | 1.2mm |
Base Material | Glass Composite |
Hole Diameter | 1mm |
Related links
- Matrix Board 1mm Holes 138 x 95 x 1.2mm
- Single Sided Matrix Board FR4 1mm Holes 95 x 72 x 1.2mm
- Matrix Board 1mm Holes 72 x 47 x 1.2mm
- Sunhayato Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm
- Sunhayato Matrix Board 1mm Holes 95 x 72 x 1.6mm
- Sunhayato Single Sided Matrix Board FR2 1mm Holes 95 x 72 x 1.6mm
- Matrix Board FR1 1mm Holes 95 x 72 x 1.6mm
- Double Sided Matrix Board FR4 0.9mm Holes 95 x 72 x 1.6mm