Prototype Board, 200mm x 150mm x 1mm

  • RS Stock No. 519-1921
  • Mfr. Part No. 3BAKE BOARD
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Bakelite Board

23 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Price Each
£ 2.43
(exc. VAT)
£ 2.92
(inc. VAT)
Units
Per unit
1 - 24
£2.43
25 +
£2.38
Related Products
Clear FEP film, non-stick and highly resistant to ...
Description:
Clear FEP film, non-stick and highly resistant to chemicals and solvents. Highly inert with outstanding chemical resistance Wide operating temperature range: -240 → +205°CDensity 2.15g/cc Dielectric Strength 269kV/mm Thermal Conductivity 0.195 W/m·KSheet size 304 x 200mm. FEP Non-stick Insulating Film.
The Du Pont electrical and chemical insulating film ...
Description:
The Du Pont electrical and chemical insulating film has a length of 304mm, a width of 200mm and thickness of 0.127mm. This FEP non-stick insulating film is a transparent, thermoplastic sheet is designed to heat any surface for various heating applications. It can be heat sealed, thermoformed, vacuum formed, heat ...
Reduced weight, low specific gravity and very low ...
Description:
Reduced weight, low specific gravity and very low thicknesses Thin, flexible format to facilitate miniaturisation Longevity: toughness, durability and reliability.Streamlined processing and recyclability lead to reduced overall systems cost Easily facilitates a broad range of secondary operations, including thermoforming, lamination and metallization High heat resistance Low smoke and toxic gas ...
Two Ply laminate comprising of Film and Presspaper ...
Description:
Two Ply laminate comprising of Film and Presspaper Suitable for use at temperatures of 120 °CIdeally suited for slot liners, coil separation, phase separations and intercoil insulations. Elephantide Grade K.