- RS Stock No.:
- 181-6590
- Mfr. Part No.:
- ACB22
- Brand:
- Cif Athelec
Discontinued product
- RS Stock No.:
- 181-6590
- Mfr. Part No.:
- ACB22
- Brand:
- Cif Athelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cif Athelec Matrix Board
The Cif Athelec matrix board is 100mm long and 220mm wide.
Applications
As a pre design tool
Laying out electrical components securely
To customise circuit board fabrication
Laying out electrical components securely
To customise circuit board fabrication
Specifications
Attribute | Value |
---|---|
Dimensions | 100 x 220mm |
Length | 100mm |
Width | 220mm |