- RS Stock No.:
- 177-7059
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 177-7059
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A Grade A4-316 stainless steel, torque controlled, sleeve anchor. Suitable for use in non-cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Specifications
Attribute | Value |
---|---|
Type | Sleeve Anchor Hex Nut |
Length | 55mm |
Fixing Hole Diameter | 7mm |
Maximum Fixing Thickness | 25mm |