- RS Stock No.:
- 177-7042
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 177-7042
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Specifications
Attribute | Value |
---|---|
Thread Size | 6 x 65mm |
Length | 65mm |
Fixing Hole Diameter | 9mm |
Maximum Fixing Thickness | 25mm |