- RS Stock No.:
- 154-2564
- Mfr. Part No.:
- RBP2-M10/30W
- Brand:
- RawlPlug
Discontinued product
- RS Stock No.:
- 154-2564
- Mfr. Part No.:
- RBP2-M10/30W
- Brand:
- RawlPlug
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
All-purpose expanding shield anchor for use in cracked and non-cracked concrete
Shield anchor (Shield also available separately)
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Type | Shield Anchor Projecting Bolt |
Length | 105mm |
Fixing Hole Diameter | 16mm |
Maximum Fixing Thickness | 30mm |
Material | Steel |
- RS Stock No.:
- 154-2564
- Mfr. Part No.:
- RBP2-M10/30W
- Brand:
- RawlPlug