- RS Stock No.:
- 105-8520
- Mfr. Part No.:
- 523141
- Brand:
- Fischer Fixings
Discontinued product
- RS Stock No.:
- 105-8520
- Mfr. Part No.:
- 523141
- Brand:
- Fischer Fixings
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.
Features and Benefits
Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Typical Applications
Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.
Fischer Through Bolt Anchors
Specifications
Attribute | Value |
---|---|
Type | FXA Through Bolt |
Length | 146mm |
Fixing Hole Diameter | 12mm |
Material | Steel |
- RS Stock No.:
- 105-8520
- Mfr. Part No.:
- 523141
- Brand:
- Fischer Fixings