Fischer Fixings Zinc Plated Steel Through Bolt M16 x 200 mm 16 mm
- RS Stock No.:
- 899-285
- Mfr. Part No.:
- R-XPTIIIZP16200100
- Brand:
- Fischer Fixings
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-285
- Mfr. Part No.:
- R-XPTIIIZP16200100
- Brand:
- Fischer Fixings
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Through Bolt | |
| Thread Size | M16 | |
| Sub Type | Bolt | |
| Length | 200mm | |
| Drill Diameter | 16 mm | |
| Maximum Fixing Thickness | 100mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ETA-23/0887 | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Through Bolt | ||
Thread Size M16 | ||
Sub Type Bolt | ||
Length 200mm | ||
Drill Diameter 16 mm | ||
Maximum Fixing Thickness 100mm | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ETA-23/0887 | ||
- COO (Country of Origin):
- PL
The Fischer Fixings throughbolt is a zinc-plated anchoring solution designed specifically for use in uncracked concrete. It ensures high performance with easy installation and reliable connections for various structural needs.
High performance validated for use in non-cracked concrete
Optimised cone shape enhances the rake angle of floor straps
Quick installation process with the use of an SDS punch
Polish production guarantees the highest precision of workmanship and its repeatability
Related links
- RawlPlug Steel Concrete Anchor Bolt M16 x 200 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 220 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 250 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 280 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 300 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 125 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 150 mm 16 mm
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 160 mm 16 mm
