Fischer Fixings Zinc Plated Steel Through Bolt M8 x 60 mm 8 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
899-258
Mfr. Part No.:
R-XPTIIIZP08060/10
Brand:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Product Type

Through Bolt

Thread Size

M8

Sub Type

Bolt

Drill Diameter

8 mm

Length

60mm

Maximum Fixing Thickness

10mm

Material

Zinc Plated Steel

Finish

Zinc Plated

Standards/Approvals

ETA-23/0887

COO (Country of Origin):
PL
The Fischer Fixings throughbolt is a zinc-plated anchoring solution designed specifically for use in uncracked concrete. It ensures high performance with easy installation and reliable connections for various structural needs.

High performance validated for use in non-cracked concrete

Optimised cone shape enhances the rake angle of floor straps

Quick installation process with the use of an SDS punch

Polish production guarantees the highest precision of workmanship and its repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy