- RS Stock No.:
- 905-4208
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
112 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.11
(exc. VAT)
£9.73
(inc. VAT)
Units | Per unit |
1 - 5 | £8.11 |
6 - 14 | £7.78 |
15 + | £7.62 |
- RS Stock No.:
- 905-4208
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AT10 - PVC Pipewrap Tape
Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.
UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
Standards
BS EN 60454-3-1/Type 2 (Formerly BS 3924)
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 19mm |
Length | 33m |
Backing Material | PVC |
Thickness | 0.25mm |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 905-4208
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
Related links
- Advance Tapes AT7 Assorted PVC Electrical Tape, 19mm x 33m
- Advance Tapes AT7 Red PVC Electrical Tape, 19mm x 33m
- Advance Tapes AT7 White PVC Electrical Tape, 19mm x 33m
- RS PRO Black PVC Electrical Tape, 19mm x 33m
- Advance Tapes Black PVC Electrical Tape, 25mm x 33m
- Advance Tapes Black PVC Electrical Tape, 100mm x 33m
- Advance Tapes Black PVC Electrical Tape, 38mm x 33m
- Advance Tapes Black PVC Electrical Tape, 50mm x 33m