SNR 345 bar Steel Accessory, 500cm³

Subtotal (1 unit)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.15

*price indicative

RS Stock No.:
706-083
Mfr. Part No.:
LUBGREASEGUN/ACCSET
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Capacity

500cm³

Product Type

Accessory

Material

Steel

Maximum Pressure

345bar

Spout/Nozzle Type

Hydraulic GripPing

Fill Type

Cartridge

RoHS Status: Exempt

COO (Country of Origin):
FR
The SNR LUB grease gun and acc set is designed for efficient and precise grease application, making maintenance and servicing a breeze. With its robust construction and lightweight mass of just 0.052 kg, this grease gun ensures ease of handling while delivering powerful performance. Ideal for both professional mechanics and DIY enthusiasts, it streamlines the lubrication process, ensuring that your equipment runs smoothly and lasts longer. The reputable manufacturer, ntn, well-known for its outstanding reliability and innovation, supports this product with a promise of quality, ensuring it meets demanding lubrication needs effortlessly.

Robust construction promises durability and reliability

Ensures efficient grease application for seamless maintenance

Tailored for both professional and home use

Supports equipment longevity by promoting regular lubrication

Manufactured by a reputable brand known for high-quality products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy