HAZET Grease Gun, 500cm³
- RS Stock No.:
- 645-001
- Mfr. Part No.:
- 2162-1
- Brand:
- HAZET
Subtotal (1 unit)*
£59.21
(exc. VAT)
£71.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.21 |
*price indicative
- RS Stock No.:
- 645-001
- Mfr. Part No.:
- 2162-1
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Grease Gun | |
| Handle Style | Lever | |
| Capacity | 500cm³ | |
| Spout/Nozzle Type | Rigid Pipe | |
| Fill Type | Cartridge | |
| Coupler Type | M 10 x 1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Grease Gun | ||
Handle Style Lever | ||
Capacity 500cm³ | ||
Spout/Nozzle Type Rigid Pipe | ||
Fill Type Cartridge | ||
Coupler Type M 10 x 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET grease gun is designed for efficient lubrication in various industrial and automotive applications. With a robust construction and a long operating lever, it enables users to dispense grease with minimal effort, thus reducing the risk of injury. The device can be filled with either grease cartridges, loose grease, or through a grease filler, making it adaptable for different needs. Its short stroke system allows for effective operation without the need for the lever to fully open, significantly streamlining the lubrication process. The ergonomic design features a ring-shaped push rod handle, ensuring comfort during prolonged use. Weighing in at 1.55 kg, this grease gun is easy to handle, yet built to withstand tough environments.
Actuation via a ring-shaped push rod handle for ease of use
Reinforced hose and nozzle pipe improve durability and reliability
Compatible with grease cartridges, loose grease, and grease fillers for flexibility
Rolled thread enhances the strength and longevity of the connections
Pre-greased boot ensures immediate functionality upon use
Long operating lever ensures low effort and reduces crushing risk
Short stroke design allows for quick operation without full lever engagement
Lightweight at 1.55 kg for ease of handling during extended tasks
