HAZET Grease Gun, 500cm³
- RS Stock No.:
- 644-976
- Mfr. Part No.:
- 2162-2
- Brand:
- HAZET
Subtotal (1 unit)*
£74.80
(exc. VAT)
£89.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.80 |
*price indicative
- RS Stock No.:
- 644-976
- Mfr. Part No.:
- 2162-2
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Handle Style | Push | |
| Product Type | Grease Gun | |
| Capacity | 500cm³ | |
| Coupler Type | M 10 x 1 | |
| Spout/Nozzle Type | Rigid Pipe | |
| Fill Type | Cartridge | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Handle Style Push | ||
Product Type Grease Gun | ||
Capacity 500cm³ | ||
Coupler Type M 10 x 1 | ||
Spout/Nozzle Type Rigid Pipe | ||
Fill Type Cartridge | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET grease gun is designed to facilitate efficient grease application for various technical and automotive tasks. This tool boasts a T-shaped push rod handle that enhances grip and control, making it user-friendly even in less-than-ideal working conditions. It accommodates multiple filling methods, including using grease cartridges or loose grease, ensuring versatility in various settings. Its construction emphasises durability and ease of use, catering to professionals and DIY enthusiasts alike.
T-shaped push rod handle enables operation without compromising grip, especially when hands are dirty
Reinforced hose, nozzle pipe, and two mouthpieces improve durability and functionality
Supports filling with grease cartridges, loose grease, or via a grease filler for maximum versatility
Rolled thread ensures robust connections and enhances the longevity of the tool
Pre-greased boot allows for immediate usability straight out of the package
Long operating lever reduces effort required during operation, promoting user comfort
Short stroke system allows the lever to operate without needing full extension, enhancing efficiency
