HAZET 6.3 bar Metal, Nylon Grease Gun, 400cm³
- RS Stock No.:
- 644-696
- Mfr. Part No.:
- 9042N-1
- Brand:
- HAZET
Subtotal (1 unit)*
£103.80
(exc. VAT)
£124.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.80 |
*price indicative
- RS Stock No.:
- 644-696
- Mfr. Part No.:
- 9042N-1
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Grease Gun | |
| Capacity | 400cm³ | |
| Material | Metal, Nylon | |
| Maximum Pressure | 6.3bar | |
| Overall Length | 400mm | |
| Coupler Type | M 10 x 1 | |
| Fill Type | Cartridge | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Grease Gun | ||
Capacity 400cm³ | ||
Material Metal, Nylon | ||
Maximum Pressure 6.3bar | ||
Overall Length 400mm | ||
Coupler Type M 10 x 1 | ||
Fill Type Cartridge | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET gun-filling tool is specifically designed for efficient grease filling, catering to both cartridges and loose grease applications. Fitted with a 360° adjustable body, it allows for flexibility during use, making it easier to access hard-to-reach areas. This tool enables continuous pumping of grease, ensuring a steady flow during operations. Additionally, it features both metal and nylon tubes tailored for varied applications, alongside a built-in bleeding valve which aids in the reduction of Air bubbles during use. Compact and sturdy, the tool is built for reliability, making it essential for professionals in need of effective grease delivery in their work.
360° adjustable body enhances accessibility for users
Allows for continuous pumping of grease to improve efficiency
Includes a bleeding valve to eliminate Air bubbles in the grease
Metal tube length of 172 mm and nylon tube length of 230 mm for versatile applications
Filling capacity of 400 ml provides ample supply for multiple uses
Flow rate at working pressure of 3.5 cm/second optimises performance
Air connection inlet features an inside thread of 12.91 mm (1/4 inch) for compatibility
Nominal size 7.2 coupler plug is included for added convenience
Operating pressure rated at 6.3 bar ensures reliable performance
Weighing 2 kg, the tool is robust yet manageable
Requires an Air supply of 230 l/min (3.8 l/sec) for operation
Related links
- SAM 6.3 bar Zinc Air Grease Gun, 0.4L
- HAZET Grease Gun, 500cm³
- HAZET 69 bar Manual Grease Gun, 80g
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Facom 8 bar Aluminium Manual Grease Gun
- SKF 300 bar Manual Grease Gun, 500cm³
- Milwaukee 690 bar Manual Grease Gun, 400ml
- Milwaukee 562 bar Manual Grease Gun, 400ml
