- RS Stock No.:
- 196-9701
- Mfr. Part No.:
- 199127045
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 196-9701
- Mfr. Part No.:
- 199127045
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Ball valve type 127 PVC-U 24V, 25mm nominal size with manual emergency override with solvent cement sockets metric. Its position control is 90° and 180° angle.
Voltage 24V AC/DC
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Specifications
Attribute | Value |
---|---|
Body Material | Stainless Steel |