- RS Stock No.:
- 243-5212
- Mfr. Part No.:
- 770292106
- Brand:
- Georg Fischer
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£4.653
(exc. VAT)
£5.584
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £4.653 | £46.53 |
50 - 90 | £4.509 | £45.09 |
100 + | £4.36 | £43.60 |
*price indicative |
- RS Stock No.:
- 243-5212
- Mfr. Part No.:
- 770292106
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Plug – Plain Solid - BSPT
This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Plug with square drive head
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Plain Plug |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 1in |
Finish | Black Oxide |
- RS Stock No.:
- 243-5212
- Mfr. Part No.:
- 770292106
- Brand:
- Georg Fischer
Related links
- Georg Fischer Black Malleable Iron Fitting Plain Plug, Male BSPT 1in
- Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male...
- Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male...
- Georg Fischer Black Oxide Malleable Iron Fitting Hexagon Nipple,...
- Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 2in
- Georg Fischer Black Oxide Malleable Iron Fitting Male BSPT 1in to...
- Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male...
- Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male...