Mains Test Block, Rated At 15A, 400 V

  • RS Stock No. 181-0478
  • Mfr. Part No. 1SNA166941R2500
  • Brand Entrelec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Short-circuited type contacts for measurement, calibration and distribution applications. Make before break principle: –– The circuit is automatically shorted with the insertion of the plug. –– The circuit closes automatically when the plug is removed. –– This system guarantees a complete safety. –– By convention, green coding is for current circuit.

Specifications
Attribute Value
Voltage Rating 400 V
Type Current Socket
Circuit Type Current
Mounting Type DIN Rail Mount
Connection Type Ring Tongue
Width 44mm
Height 63mm
Depth 80mm
Colour Green
Current Rating 15A
30 In stock - FREE next working day delivery available
Price Each
£ 208.11
(exc. VAT)
£ 249.73
(inc. VAT)
Units
Per unit
1 +
£208.11
Related Products
The RST Series by Wieland has four series ...
Description:
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. • The RST ...
Wieland GST18i5 T-connectors and distribution blocks are a ...
Description:
Wieland GST18i5 T-connectors and distribution blocks are a part of the versatile GST18 connector system ideal for lighting and other light power applications, mechanically and colour coded for ease of assembly and to prevent misconnections. These GST18i T-connectors and distribution blocks are IP20 touch rated with a leading ground contact ...
The Cliff Electronics mains test block has a ...
Description:
The Cliff Electronics mains test block has a 13A fuse with 2m cable for the Euro plug. This connector is the quicktest QT1 made from a tough impact-resistant, flame-retardant plastic. When the lid is open, the wires of the plugless lead can be inserted into the insulated clips. The insulated ...
Introducing the 3 phase quicktest mains test connector ...
Description:
Introducing the 3 phase quicktest mains test connector from RS PRO, a compact and high quality mains connector ideal for testing unterminated cables up to 440V AC. The RS PRO 3 phase quicktest can be used to temporarily and safely connect the wires of a plugless lead, allowing a current ...