- RS Stock No.:
- 388-5775
- Mfr. Part No.:
- SOK ADP65
- Brand:
- Socket & See
Available to back order for despatch when stock is available
Added
Price Each
£61.94
(exc. VAT)
£74.33
(inc. VAT)
Units | Per unit |
1 + | £61.94 |
- RS Stock No.:
- 388-5775
- Mfr. Part No.:
- SOK ADP65
- Brand:
- Socket & See
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SOK 65 (3PN & E)
16 Amp BS 4343 5 Pin (3PN+E) Socket Tester for testing 400V system.
Tough rubber holster for heavy duty use
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
SOK ADP65
16A 5 pin socket to 32A 5 pin plug
Converts SOK 65/16A to a 32A tester
Converts SOK 65/16A to a 32A tester
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | SOK 65 |
- RS Stock No.:
- 388-5775
- Mfr. Part No.:
- SOK ADP65
- Brand:
- Socket & See
Related links
- Chauvin Arnoux P01102172 Elastic Strap, For Use With CA6011
- Chauvin Arnoux P01295272 BNC Cable, For Use With CA 6474
- Socket & See SOK ADP60 Mains Socket Tester Adapter, For Use With SOK 60
- Metrix HX0055B Adapter, For Use With PC
- Chauvin Arnoux P01102008Z Test Probe VAT
- Chauvin Arnoux P01102087 Mains Adapter, For Use With MA200
- Socket & See SOK ADP40 Adapter, For Use With SOK 40
- Phoenix Contact 1183360 Arrester Test System