- RS Stock No.:
- 835-6884
- Mfr. Part No.:
- PS5366-XGCM
- Brand:
- PASS & SEYMOUR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 835-6884
- Mfr. Part No.:
- PS5366-XGCM
- Brand:
- PASS & SEYMOUR
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet
Integral flexible rubber grommet
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 20A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Voltage Rating | 125 V |
Mains Plug Type | NEMA 5 - 20P |
Pole Format | 2P |
Colour | Black, Clear |
Gender | Male |
Body Material | Nylon |
Termination Method | Screw |