- RS Stock No.:
- 835-6831
- Mfr. Part No.:
- PS28W47
- Brand:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6831
- Mfr. Part No.:
- PS28W47
- Brand:
- PASS & SEYMOUR
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Nema Watertight Plug and Sockets
The Legrand Straight Blade and Turnlok® series of IP rated NEMA plugs and sockets feature multiple seals to ensure protection from the environment. Constructed with a sturdy rubber body which makes them impact resistant, they also have nickel plated contacts to offer superior chemical and corrosion resistance.
These watertight plugs and sockets have quick drive assembly and ready to wire terminals which offer a fast and easy installation.
These watertight plugs and sockets have quick drive assembly and ready to wire terminals which offer a fast and easy installation.
Impact and corrosion resistant body
Nickel plated contacts
Multiple seals between plug and socket
Integral compression grommet
Nickel plated contacts
Multiple seals between plug and socket
Integral compression grommet
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 30A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Voltage Rating | 125 V |
Mains Plug Type | NEMA L5 - 30P |
Pole Format | 2P+E |
Colour | Yellow |
Gender | Male |
Body Material | NeoTex Rubber |
Termination Method | Screw |