- RS Stock No.:
- 392-0913
- Mfr. Part No.:
- 4222N
- Brand:
- American Denki
Discontinued product
- RS Stock No.:
- 392-0913
- Mfr. Part No.:
- 4222N
- Brand:
- American Denki
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N Type Plug (Nylon)
Note
Pole placement diagram shown from the front.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Japan |
Current Rating | 20A |
Mounting Type | Cable Mount |
Voltage Rating | 250 V ac |
Mains Plug Type | NEMA 5 - 15P |
Pole Format | 3P+E |
Colour | Black |
Gender | Male |
Body Material | Nylon |
Termination Method | Screw Down |