- RS Stock No.:
- 392-0705
- Mfr. Part No.:
- 4324N-L15
- Brand:
- American Denki
Discontinued product
- RS Stock No.:
- 392-0705
- Mfr. Part No.:
- 4324N-L15
- Brand:
- American Denki
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Type Socket (Nylon)
Connector Body is the portable relay receptacle which is provided with means for attachment to a flexible cord and which is not intended for permanent mounting, and is used to connect to an inlet for receiving power and to supply power.
The material of the main body and the housing are made of flame-retardant (UL94 V-0) nylon resin which possesses heat resistance and tracking resistance and contains no harmful substances.
Connectivity is "crimp terminal" tightening the terminal screw on the side and "screwing terminal" using wire insertion holes.
The material of the main body and the housing are made of flame-retardant (UL94 V-0) nylon resin which possesses heat resistance and tracking resistance and contains no harmful substances.
Connectivity is "crimp terminal" tightening the terminal screw on the side and "screwing terminal" using wire insertion holes.
Note
Pole placement diagram shown from the front.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 30A |
Mounting Type | Cable Mount |
Mains Socket Type | NEMA L15 - 30R |
Voltage Rating | 250 V ac |
Pole Format | 3P+E |
Colour | Black |
Gender | Female |
Body Material | Nylon |
Termination Method | Screw Down |