Molex USA Mains Plug NEMA 5 - 15P, 15A, Cable Mount, 125 V

  • RS Stock No. 821-9580
  • Mfr. Part No. 130146-0031
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Watertite® Plugs & Sockets

Watertite® 130146 series wet-location wiring solutions

Approvals

CSA, UL

Molex 130146 Series

Specifications
Attribute Value
Plug/Socket Plug
Country USA
Current Rating 15A
Mounting Type Cable Mount
Connector Type NEMA 5 - 15P
Mains Plug Type NEMA 5 - 15P
Voltage Rating 125 V
Pole Format 2P
Colour Yellow
Gender Male
Body Material NeoTex Rubber
Termination Method Screw
49 In stock for FREE next working day delivery
Price Each
£ 26.45
(exc. VAT)
£ 31.74
(inc. VAT)
Units
Per unit
1 - 4
£26.45
5 +
£23.19
Related Products
For use with non-standard socket (stock no 222-7976) ...
Description:
For use with non-standard socket (stock no 222-7976) for special supply situation where extra protection is required for the appliance or equipment. Marked - ’Use only with MK non-standard sockets’Fitted with a 13A fuse Silver terminals in wrap round configuration for enhanced electrical contact.
Insulgrip® straight blade heavy duty American style plugs ...
Description:
Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins). Ribbed nylon housings are impact and chemical resistant Wire terminals are enclosed in individual chambers Cord grip can accommodate cable diameters from 5.8 to 18.3mm Ideal for industrial applications.
NEMA connectors are power plugs and receptacles used ...
Description:
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L21 twist-lock plugs have a voltage rating of 120/208Vac and come in 20A and 30A versions. The twist-lock ...
A thermoplastic 2 pin type F Schuko angle ...
Description:
A thermoplastic 2 pin type F Schuko angle plug, with double scraping earth contacts, ideal to use where space is limited. Manufactured to DIN49441 and IEC 60884, with standard cable entry. This thermoplastic Schuko plug is rated at 16A/250Vac. Material thermoplastic Screwed terminal connection system Right angled plug IP20 rated ...