- RS Stock No.:
- 629-9830
- Mfr. Part No.:
- CN-80-YP-2P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9830
- Mfr. Part No.:
- CN-80-YP-2P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CN-80 Series (21 mm)
Low-voltage, small-size round socket
Cord push fitted as standard on plugs to protect cords
X type uses a plastic plug case; Y type uses a metal plug case
Each terminal includes a terminal number to prevent incorrect wiring
Cord push fitted as standard on plugs to protect cords
X type uses a plastic plug case; Y type uses a metal plug case
Each terminal includes a terminal number to prevent incorrect wiring
Specifications
Attribute | Value |
---|---|
Country | Japan |
Mounting Type | Cable Mount |
Gender | Male |
Body Material | Nylon |