- RS Stock No.:
- 392-0957
- Mfr. Part No.:
- 7112GR-NEW
- Brand:
- American Denki
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.37
(exc. VAT)
£17.24
(inc. VAT)
Units | Per unit |
1 - 9 | £14.37 |
10 - 24 | £13.80 |
25 - 49 | £13.21 |
50 + | £12.65 |
- RS Stock No.:
- 392-0957
- Mfr. Part No.:
- 7112GR-NEW
- Brand:
- American Denki
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R Type Plug and Socket
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Japan |
Current Rating | 15A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | NEMA 5 - 15P |
Voltage Rating | 125 V |
Pole Format | 2P+E |
Colour | Black |
Gender | Male |
Body Material | Rubber |
Termination Method | Screw |