American Denki Japanese Mains Connector NEMA 1 - 15P, 30A, Cable Mount, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

R Type Plug (Rubber)

Note

Pole placement diagram shown from the front.

//media.rs-online.com/t_line/LJCHARTF-01.gif
Specifications
Attribute Value
Plug/Socket Plug
Country Japan
Current Rating 30A
Mounting Type Cable Mount
Connector Type NEMA 1 - 15P
Mains Plug Type NEMA 1 - 15P
Voltage Rating 250 V ac
Pole Format 3P
Colour Black
Gender Male
Body Material Rubber
Termination Method Screw Down
5 In stock for delivery within 5 working days
Price Each
£ 26.56
(exc. VAT)
£ 31.87
(inc. VAT)
Units
Per unit
1 - 9
£26.56
10 - 24
£25.50
25 - 49
£24.44
50 +
£23.37
Not available for guaranteed pre 9am/10am delivery
Related Products
A compact and cost effective solution where a ...
Description:
A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety standards and fill the gap between non-locking IEC connectors and ...
Insulgrip® straight blade heavy duty American style plugs ...
Description:
Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins). Ribbed nylon housings are impact and chemical resistant Wire terminals are enclosed in individual chambers Cord grip can accommodate cable diameters from 5.8 to 18.3mm Ideal for industrial applications.
Insulgrip® heavy duty American Style plugs and boots. ...
Description:
Insulgrip® heavy duty American Style plugs and boots. Twist-Lock® facility provides improved plug retention Ribbed nylon housings are impact and chemical resistant Wire terminals are enclosed in individual chambers Cord grip cable diameter range from 5.8 to 18.3mm Ideal for industrial applications Seal Tite® weatherproof boots provided sealing up to ...
This RS Pro heavy-duty plug provides a tough ...
Description:
This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple ...