American Denki USA Mains Connector NEMA L6 - 30R, 30A, Cable Mount, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

R-Type Socket (Rubber)

Note

Pole placement diagram shown from the front.

//media.rs-online.com/t_line/LJCHARTE-02.gif
Specifications
Attribute Value
Plug/Socket Socket
Country USA
Current Rating 30A
Mounting Type Cable Mount
Mains Socket Type NEMA L6 - 30R
Connector Type NEMA L6 - 30R
Voltage Rating 250 V ac
Pole Format 2P+E
Colour Black
Gender Female
Body Material Rubber
Termination Method Screw Down
57 in stock for FREE next working day delivery
33 available from Europe for delivery within 5 working day(s).
Price Each
£ 24.69
(exc. VAT)
£ 29.63
(inc. VAT)
Units
Per unit
1 - 9
£24.69
10 - 24
£23.70
25 - 49
£22.72
50 +
£21.74
Related Products
210A1176 | LK Denmark Mains Sockets Type K, ...
Description:
210A1176 | LK Denmark Mains Sockets Type K, 10A, Cable Mount, 250 V ac
Insulgrip® straight blade heavy duty American style plugs ...
Description:
Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins). Ribbed nylon housings are impact and chemical resistantWire terminals are enclosed in individual chambersCord grip can accommodate cable diameters from 5.8 to 18.3mmIdeal for industrial applications.
Straight blade American style flanged receptacles. Nickel plated ...
Description:
Straight blade American style flanged receptacles. Nickel plated brass flangeBrown phenolic body.
3312R-L5 | American Denki USA Mains Plug NEMA ...
Description:
3312R-L5 | American Denki USA Mains Plug NEMA L5 - 30P, 30A, Cable Mount, 125 V ac