Hirose 3 Pole Cable Mount Male Mains Inline Connector Rated At 18A

  • RS Stock No. 166-5059
  • Mfr. Part No. DF22A-3EP-7.92C
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DF22 Series In-line plug Header without panel stop

DF 22 series In-line plug headers are ideal for internal power supply units with a completely enclosed locking system which prevents short circuits between adjacent contacts within the connector and also locks the connection to prevent accidental disconnects. The DF 22 Series in-line plug headers are keyed to prevent incorrect insertion and also supports encapsulation up to a depth of upto 10mm without affecting performance.

Features and Benefits

• Operating temperature range -35 to +85°C
• Voltage rating 600Vdc
• Durability 30 cycles (maintaining 10mΩ contact resistance)

7.92mm Hirose High Current Connectors DF22 Series

Specifications
Attribute Value
Plug/Socket Plug
Pole Format 3
Mounting Type Cable Mount
Current Rating 18A
Voltage Rating 1 kV ac/dc
Termination Method Crimp
Contact Material Copper Alloy
Contact Plating Tin Lead Alloy
Length 26mm
Gender Male
Available to back order for despatch when stock is available
Price Each (In a Pack of 100)
£ 0.261
(exc. VAT)
£ 0.313
(inc. VAT)
Units
Per unit
Per Pack*
100 +
£0.261
£26.10
*price indicative
Related Products
The EHMANN VARIO LINEA is a range of ...
Description:
The EHMANN VARIO LINEA is a range of robust socket strips. The VARIO LINEA features 90 degree angled sockets, making a better use of the available space. This VARIO LINEA switched socket strip comes with Type E French sockets and doesn’t feature a power cord and plug, this can be ...
From Schurter, this rewireable cable mounting IEC connector ...
Description:
From Schurter, this rewireable cable mounting IEC connector is right angled for added convenience. With thermoplastic housing and a screw terminal, this robust connector is often used in audio/visual or ITC equipment. • Maximum cable diameter 10mm• Maximum pin temperature 70°C• Qualified for use in equipment according to IEC/EN 60950• ...
Black or orange versions incorporating a 3-way terminal ...
Description:
Black or orange versions incorporating a 3-way terminal block. Wiring instructions supplied. Contact material: Nickel plated brassHousing material: Glass filled polyamide Operating temp: -25 to +70°CTorque rating: Gland nut and locking 1.13Nm (min).
Comprises a three-way screw terminal block which slides ...
Description:
Comprises a three-way screw terminal block which slides into a black nylon outer case. The IP67 protection is provided by a nitrile rubber seal and by a plated steel washer. A saddle clamp at either end provides strain relief and anti-rotation protection. Dimensions (mm): L 120, Dia 32.