- RS Stock No.:
- 791-7627
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 791-7627
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
World Travel Adaptor with 2 Port USB and Portable USB SOS Battery Pack
This is a World Travel Adaptor that combines two products into one: The World Travel Adaptor and a USB "SOS" battery pack. This globally versatile power supply offers connection for all two-pole mains products in over 150 countries and also simultaneous charging for USB devices via an integrated dual 2.1A USB port.
The rechargeable SOS battery pack connects to one of the USB outlets on the adapter to charge. It can then be removed to act as a USB power reserve for later use. Small and handy, the SOS battery fits into your pocket or hand luggage and can provide up to seven hours of extra talk time on your mobile phone or approximately three hours of additional tablet PC use.
This World Travel Adaptor offers a patented all-in-one country slider system which allows you to connect to sockets in over 150 countries, including standard sockets for Australia, China, Europe, Italy, Switzerland, UK and USA.
The rechargeable SOS battery pack connects to one of the USB outlets on the adapter to charge. It can then be removed to act as a USB power reserve for later use. Small and handy, the SOS battery fits into your pocket or hand luggage and can provide up to seven hours of extra talk time on your mobile phone or approximately three hours of additional tablet PC use.
This World Travel Adaptor offers a patented all-in-one country slider system which allows you to connect to sockets in over 150 countries, including standard sockets for Australia, China, Europe, Italy, Switzerland, UK and USA.
World Adapter:
Suitable for equipment with unearthed plugs (2-pole)
Sockets for: Australia/China, Euro, UK, USA/Japan
Integral Dual USB for charging 2 USB-devices at the same time
Retractable plugs: Australia/China, Euro, UK, USA/Japan
Input voltage: 100V – 250V
Max. load: 2.5A
Power rating: e.g. at 100V – 250W / 250V – 625W
Integrated fuse
USB output 5V / 2100mA
Colour: white
SOS Battery Pack:
Suitable for portable USB devices, e.g. most smartphones, MP3 and MP4 players, game consoles, eBook readers, etc.
Input: 5V / 2100mA max.
Output: 5V / 1000mA max.
Low power mode: ≤100μA
Battery: LiPo (lithium–polymer) 1200mAh / 3.7V (no memory effect)
Number of charge cycles: min. 300
Suitable for equipment with unearthed plugs (2-pole)
Sockets for: Australia/China, Euro, UK, USA/Japan
Integral Dual USB for charging 2 USB-devices at the same time
Retractable plugs: Australia/China, Euro, UK, USA/Japan
Input voltage: 100V – 250V
Max. load: 2.5A
Power rating: e.g. at 100V – 250W / 250V – 625W
Integrated fuse
USB output 5V / 2100mA
Colour: white
SOS Battery Pack:
Suitable for portable USB devices, e.g. most smartphones, MP3 and MP4 players, game consoles, eBook readers, etc.
Input: 5V / 2100mA max.
Output: 5V / 1000mA max.
Low power mode: ≤100μA
Battery: LiPo (lithium–polymer) 1200mAh / 3.7V (no memory effect)
Number of charge cycles: min. 300
Specifications
Attribute | Value |
---|---|
Converter Type | Travel Adapter |
Country 2 | Australia, China, Europe, Japan, UK, USA |
Current Rating | 2.5A |
Connector Type | Universal Ungrounded |
Priced to Clear | Yes |
Country | Australia, China, Europe, Japan, UK, US |