BG Electrical Male Orange Cover IP44 for use with Single Socket Extension

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
707-714
Mfr. Part No.:
SPTO-MP
Brand:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Accessory Type

Cover

Product Type

Cover

Gender

Male

IP Rating

IP44

For Use With

Single Socket Extension

Colour

Orange

Width

207mm

Material

Plastic

Series

SPTO

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The BG Electrical Splash proof plug and socket cover is expertly crafted for outdoor enthusiasts, ensuring safe power solutions during garden and light DIY tasks. Designed with a clear emphasis on functionality, this unit features an IP44 rating to protect against water and debris, making it the Ideal companion for various outdoor activities. With easy assembly instructions and a thoughtful design, it effectively prevents accidental detachment of plugs and sockets while shielding connections from the elements, enhancing your safety and convenience during use.

Splash proof design helps mitigate the risk of electric shock

IP44 rating safeguards against water and dust ingress

Prevents accidental detachment of plug and socket, offering peace of mind

Suitable for a wide range of garden and household power tools

Designed for easy installation with user-friendly instructions

Robust construction keeps power connections safe during outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy