RS PRO Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens, 125mm Lens

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Round Magnifier Lamp with Sun Cap

The RS PRO round daylight magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up magnifying lamp can be easily clamped to a table and with the 3 dioptre lens makes this perfect for the user for close up inspections, design or small part assembly work.

Features and Benefits

• Long reach fluorescent magnifier lamp
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Built-in handle and Sun Protector cap
• Includes table clamp
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications:-
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

FAQ's

How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table/desk or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.

Note

For a replacement tube see RS 137-395.

Specifications
Attribute Value
Dioptre 3dioptre
Lens Size 125mm
Magnifier Type Table Clamp Mount
Lamp Type Fluorescent
Lamp Wattage 22W
Operating Voltage 220 V ac, 240 V ac
Lens Diameter 125mm
Plug Type Type C - European Plug, Type G - British 3-pin
50 In stock - FREE next working day delivery available
Price Each
£ 82.39
(exc. VAT)
£ 98.87
(inc. VAT)
Units
Per unit
1 +
£82.39
Related Products
Circular magnifying lamp including removable magnifier cover and ...
Description:
Circular magnifying lamp including removable magnifier cover and T16 light source with 50 % more brightness Light can be switched off via rocker switch Magnifier, including frame, can be changed via clip latch Aspherical, distortion-free, plastic lenses RAL 7035 light grey lamp housing and steel tube linkages With 3-m power ...
Lamp made from special plastic, swivel magnifier with ...
Description:
Lamp made from special plastic, swivel magnifier with conductive coating on glass Ballast installed in standpipe Spring-release joints Ball and socket joint on lamp head Magnifier: 162 x 105 mm, 3 dpt supplied Including 4-dpt magnifying attachment, can be increased to 7 dpt To create different types of shadow, lamps ...
ESD-Safe WAVE LED is especially designed for use ...
Description:
ESD-Safe WAVE LED is especially designed for use in static sensitive environments where electrostatic discharges can prove fatal for electronic components. The shade and arm are powder-coated with a metal-laced paint that measures 10^4Ω/sq. (conductive). The remaining components are molded in a material that measures 10^5-10^6Ω/sq. (static dissipative). Since the ...
The Luxo Circus LED magnifier lamp has a ...
Description:
The Luxo Circus LED magnifier lamp has a maximum reach of 1143mm and is of table clamp mount magnifier type. It has a large lens, aluminium head and a highly flexible self-balancing arm and shade neck. The large lens also permits comfortable viewing for individuals with impaired vision. This magnifier ...