- RS Stock No.:
- 846-3803
- Mfr. Part No.:
- N819
- Brand:
- Eclipse
3 In stock - FREE next working day delivery available
Added
Price 1 Bag of 4
£36.48
(exc. VAT)
£43.78
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £36.48 | £9.12 |
5 - 9 | £34.66 | £8.665 |
10 - 29 | £32.83 | £8.208 |
30 + | £30.64 | £7.66 |
*price indicative |
- RS Stock No.:
- 846-3803
- Mfr. Part No.:
- N819
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Block Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
Specifications
Attribute | Value |
---|---|
Magnet Type | Block |
Width/Diameter | 10mm |
Pull Force | 5.8kg |
Thickness | 5mm |
Attachment Type | None |
Length | 35mm |
Related links
- Eclipse Neodymium Magnet 2.5kg Width 10mm
- Eclipse Neodymium Magnet 5.8kg Width 20mm
- Eclipse Neodymium Magnet 45kg Width 25mm
- Eclipse Neodymium Magnet 19kg Width 25mm
- Eclipse Neodymium Magnet 4.5kg Width 10mm
- Eclipse Neodymium Magnet 2.5kg, Width 10mm
- Eclipse Neodymium Magnet 1.6kg, Width 10mm
- Eclipse Neodymium Magnet 2.4kg Width 10mm