- RS Stock No.:
- 762-1001
- Mfr. Part No.:
- E772NEO
- Brand:
- Eclipse
- RS Stock No.:
- 762-1001
- Mfr. Part No.:
- E772NEO
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eclipse Neodymium Shallow Pot Magnet
The Eclipse neodymium shallow pot magnet is a single bi-pole assembly made of neodymium iron boron and aluminium. The Neodymium pole pieces are encased in an aluminium pot and also consist of a ferromagnetic mild steel cup containing a magnet (usually a disc magnet) with a ferromagnetic mild steel mounting at the back of the pot magnet into which a threaded hole has been made. The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face with a pull force of 2.5kg. Decent thread length allows reasonably high torque to be applied to securely hold each pot magnet in place.
Features and Benefits
Total height of 11.5mm and diameter of 10mm
Pot height is 4.5mm
Achieve equal or greater holding forces than larger conventional pot magnets
Assembled in a mild steel zinc coated shallow pot
M3 thread size
Made from Rare Earth material giving high strength flux fields
Magnets work at temperatures up to 80°C
Maximising contact area with high strength
Weight is 0.0045kg
Pot height is 4.5mm
Achieve equal or greater holding forces than larger conventional pot magnets
Assembled in a mild steel zinc coated shallow pot
M3 thread size
Made from Rare Earth material giving high strength flux fields
Magnets work at temperatures up to 80°C
Maximising contact area with high strength
Weight is 0.0045kg
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 10mm |
Pull Force | 25N |
Thread Size | M3 |
Thickness | 4.5mm |
Attachment Type | Threaded Hole M3 |
Length | 11.5mm |
Related links
- Eclipse Neodymium Magnet 2.5kg Width 10mm
- Eclipse Neodymium Magnet 60N Width 13mm
- Eclipse Neodymium Magnet 25N Width 13mm
- Eclipse Neodymium Magnet 5.8kg Width 10mm
- Eclipse Neodymium Magnet 4.5kg Width 10mm
- Eclipse Neodymium Magnet 5N Width 6mm
- Eclipse Neodymium Magnet 5kg Width 22mm
- Eclipse Neodymium Magnet 2.4kg Width 10mm