- RS Stock No.:
- 762-0973
- Mfr. Part No.:
- E755NEO
- Brand:
- Eclipse
3 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£37.58
(exc. VAT)
£45.10
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £37.58 | £18.79 |
5 - 9 | £35.70 | £17.85 |
10 - 29 | £33.86 | £16.93 |
30 + | £31.57 | £15.785 |
*price indicative |
- RS Stock No.:
- 762-0973
- Mfr. Part No.:
- E755NEO
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Deep Pot Bi-Pole Magnets
The Rare Earth Magnets are the most recent of the magnetic materials developed and have been introduced because of the high flux magnetic field they produce. They were manufactured in commercial quantities in the early 1990's and replaced many of the applications which previously had been designed for Cast Alnico and Ferrite materials. Rare Earth magnets particularly the Neodymium Iron Boron grades max. energy product were 5 to 10 times stronger than the conventional Alnico and Ferrite grades. This enabled designers to reduce component size.
Minimising contact area with high strength
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C
Applications:
Energy Engineering such as Wind Power generation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 20mm |
Pull Force | 28kg |
Attachment Type | None |
Length | 25mm |
Related links
- Eclipse Neodymium Magnet 2.5kg Width 8mm
- Eclipse Neodymium Magnet 9kg, Width 20mm
- Eclipse Neodymium Magnet 25kg Width 25.4mm
- Eclipse Neodymium Magnet 4.7kg Width 10mm
- Eclipse Neodymium Magnet 10.5kg Width 20mm
- Eclipse Neodymium Magnet 13.5kg Width 20mm
- Eclipse Neodymium Magnet 140N Width 20mm
- Eclipse Neodymium Magnet 14kg Width 20mm