- RS Stock No.:
- 434-6827
- Mfr. Part No.:
- N700-RB
- Brand:
- Eclipse
430 In stock - FREE next working day delivery available
Added
Price 1 Box of 10
£15.08
(exc. VAT)
£18.10
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | £15.08 | £1.508 |
5 - 9 | £14.34 | £1.434 |
10 - 29 | £13.56 | £1.356 |
30 + | £12.67 | £1.267 |
*price indicative |
- RS Stock No.:
- 434-6827
- Mfr. Part No.:
- N700-RB
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eclipse Neodymium Disc Magnet
The Eclipse neodymium disc magnet is made of 'rare-earth' iron boron and has a pull force of 0.3kg. This coin-shaped axially magnetised magnet can be stacked in attraction to create thicker magnets. Increasing the thickness can give an increase in magnetic output from the magnet but there is a thickness at which adding extra magnet height gives less and less performance benefit. It can be used at temperatures of up to 80°C.
Features and Benefits
Total thickness of 2mm and diameter of 3mm
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0001kg
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0001kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 3mm |
Pull Force | 0.16kg |
Thickness | 2mm |
Attachment Type | None |
Length | 2mm |
Related links
- Eclipse Neodymium Magnet 1.54kg Width 12mm
- Eclipse Neodymium Magnet 1.2kg Width 10mm
- Eclipse Neodymium Magnet 0.55kg Width 5mm
- Eclipse Neodymium Magnet 1.51kg Width 12mm
- Eclipse Neodymium Magnet 0.89kg Width 8mm
- Eclipse Neodymium Magnet 4.7kg Width 10mm
- Eclipse Neodymium Magnet 2.5kg, Width 10mm
- Eclipse Neodymium Magnet 1.4kg, Width 9mm