- RS Stock No.:
- 664-4959
- Mfr. Part No.:
- LH M2.6X4
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 100
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £5.88 | £0.059 |
*price indicative |
- RS Stock No.:
- 664-4959
- Mfr. Part No.:
- LH M2.6X4
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Specifications
Attribute | Value |
---|---|
Head Shape | Truss |
Drive Type | Cross |
Length Metric | 4mm |
Thread Size Metric | M2.6 |
Material | Iron |
Finish | Nickel Plated |
Related links
- Yahata Neji Cross Truss Iron Machine Screws, M3x8mm
- Yahata Neji Cross Truss Iron Machine Screws, M5x10mm
- Yahata Neji Cross Truss Iron Machine Screws, M2x3mm
- Yahata Neji Cross Truss Iron Machine Screws, M4x8mm
- Yahata Neji Cross Truss Iron Machine Screws, M4x12mm
- Yahata Neji Cross Truss Iron Machine Screws, M3x10mm
- Yahata Neji Cross Truss Iron Machine Screws, M5x20mm
- Yahata Neji Cross Truss Iron Machine Screws, M2.6x8mm