- RS Stock No.:
- 505-4535
- Mfr. Part No.:
- 4979874825681
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 505-4535
- Mfr. Part No.:
- 4979874825681
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Truss Head Screws
Unichrome plating
Standards
JIS B 1111
Specifications
Attribute | Value |
---|---|
Head Shape | Truss |
Drive Type | Cross |
Length Metric | 20mm |
Thread Size Metric | M4 |
Material | Steel |
Finish | Chrome Plated |