- RS Stock No.:
- 489-9337
- Mfr. Part No.:
- 4979874451897
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 489-9337
- Mfr. Part No.:
- 4979874451897
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 15mm |
Thread Size Metric | M3 |
Material | Steel |
Finish | Chrome Plated |