- RS Stock No.:
- 482-9710
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 482-9710
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Countersunk |
Drive Type | Slot |
Length Metric | 40mm |
Thread Size Metric | M2.6 |
Standards Met | DIN 964 |
Material | Brass |
Finish | Nickel Plated |
Thread Pitch | 0.7mm |