- RS Stock No.:
- 482-9394
- Brand:
- RS PRO
- RS Stock No.:
- 482-9394
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Countersunk |
Drive Type | Slot |
Length Metric | 25mm |
Thread Size Metric | M5 |
Material | Brass |
Standards Met | DIN 963 |
Finish | Nickel Plated |
Thread Pitch | 0.8mm |