- RS Stock No.:
- 427-0269
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 20
£6.00
(exc. VAT)
£7.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £6.00 | £0.30 |
5 - 9 | £5.69 | £0.284 |
10 - 29 | £5.40 | £0.27 |
30 + | £5.04 | £0.252 |
*price indicative |
- RS Stock No.:
- 427-0269
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel HL Flat Head Screw
Standards
JIS B 1015
Button Head Hex Socket Screws
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Hexalobular Recess |
Length Metric | 6mm |
Thread Size Metric | M3 |
Material | Steel |
Finish | Plain |
Related links
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M3 x 5mm
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw,...
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M3 x 8mm
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M4 x 8mm
- Yahata Neji Hexalobular Recess Button Steel Tamper Proof Security...
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M2 x 6mm
- Yahata Neji Plain Pan Steel Tamper Proof Security Screw, M5 x 15mm
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M5 x 15mm