- RS Stock No.:
- 418-7634
- Mfr. Part No.:
- M3X10
- Brand:
- Yahata Neji
- RS Stock No.:
- 418-7634
- Mfr. Part No.:
- M3X10
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel + Flat Washer Combo P-4
Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm
External diameter M3 6 mm, M4 8 mm, M5 10 mm
Standards
JIS B 1188
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 10mm |
Thread Size Metric | M3 |
Material | Stainless Steel |
Finish | Plain |
Related links
- Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M1.2x2mm
- Yahata Neji Cross Pan Stainless Steel Sems Screw, M4x10mm
- Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M2.5x6mm
- Yahata Neji Cross Pan Stainless Steel Sems Screw, M3x12mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x10mm
- Yahata Neji Cross Truss Iron Machine Screws, M3x10mm
- Yahata Neji Cross Pan Stainless Steel Sems Screw, M3x6mm
- Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M1.2x5mm