- RS Stock No.:
- 418-7498
- Mfr. Part No.:
- M2X20
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 100
£7.84
(exc. VAT)
£9.41
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £7.84 | £0.078 |
5 - 9 | £7.45 | £0.074 |
10 - 29 | £7.05 | £0.07 |
30 + | £6.59 | £0.066 |
*price indicative |
- RS Stock No.:
- 418-7498
- Mfr. Part No.:
- M2X20
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 20mm |
Thread Size Metric | M2 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |