- RS Stock No.:
- 418-7381
- Mfr. Part No.:
- M1.7X14
- Brand:
- Yahata Neji
- RS Stock No.:
- 418-7381
- Mfr. Part No.:
- M1.7X14
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 14mm |
Thread Size Metric | M1.7 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |