- RS Stock No.:
- 318-0761
- Mfr. Part No.:
- M5X40
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 50
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £5.88 | £0.118 |
5 - 9 | £5.58 | £0.112 |
10 - 29 | £5.29 | £0.106 |
30 + | £4.95 | £0.099 |
*price indicative |
- RS Stock No.:
- 318-0761
- Mfr. Part No.:
- M5X40
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Head Screws
Small cross-recessed screw, Unichrome plating
Standards
JIS B1111
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 40mm |
Thread Size Metric | M5 |
Material | Steel |
Related links
- Yahata Neji Cross Pan Steel Machine Screws, M3x30mm
- Yahata Neji Cross Pan Steel Machine Screws, M4x40mm
- Yahata Neji Cross Pan Steel Machine Screws, M2x6mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x10mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x20mm
- Yahata Neji Cross Pan Steel Machine Screws, M5x10mm
- Yahata Neji Cross Pan Steel Machine Screws, M3x8mm
- Yahata Neji Cross Pan Steel Machine Screws, M5x20mm