- RS Stock No.:
- 318-0569
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
6 In stock - FREE next working day delivery available
38 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 100
£2.18
(exc. VAT)
£2.62
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £2.18 | £0.022 |
*price indicative |
- RS Stock No.:
- 318-0569
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Cross-Recessed Head Screws
Small cross-recessed screw, Unichrome plating
Standards
JIS B1111
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 6mm |
Thread Size Metric | M3 |
Material | Steel |